Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19510431Copy
Newark Part No.93K6745
Your Part Number
286 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 5+ | $6.630 |
| 10+ | $6.470 |
| 25+ | $6.300 |
| 50+ | $6.130 |
| 100+ | $5.950 |
| 250+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19510431Copy
Newark Part No.93K6745
Technical Datasheet
LED ColorGreen
Operating Voltage230VAC
Mounting Hole Dia8mm
Forward Current If3mA
Luminous Intensity5mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19510431 is a 230V green Panel-mount LED Indicator fitted in high quality satin chrome, supplied with fixing nut and washer. The anode is made up of brass terminal and the cathode is of brass tinned terminal. Due to production tolerances, color temperature variations may be detected within the individual consignments. It is manufactured with high brightness colored diffused 5mm LEDs.
Applications
Industrial
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
5mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
