Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19541354Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54M2211
Your Part Number
77 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.210 |
| 5+ | $47.850 |
| 10+ | $46.960 |
| 25+ | $44.930 |
| 50+ | $42.900 |
| 100+ | $40.870 |
| 250+ | $40.050 |
Price for:Each
Minimum: 1
Multiple: 1
$51.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19541354Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54M2211
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia22mm
Forward Current / ColorR 26mA, Y 50mA, G 24mA
Operating Voltage / ColorR 24V, Y 24V, G 24V
Luminous Intensity / ColorR 51mcd, Y 120mcd, G 192mcd
IP / NEMA RatingIP67
Product Range-
MSL-
SVHCLead (27-Jun-2024)
Product Overview
The 19541354 is a red/green/yellow multicolor Panel Indicator made of black chrome bezel construction. The indicator with tab connection are not qualified for soldering and due to production tolerances, color temperature variations may be detected within individual consignments. The electrical and optical data are measured at an ambient temperature of 25°C.
Applications
LED Lighting
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
R 26mA, Y 50mA, G 24mA
Luminous Intensity / Color
R 51mcd, Y 120mcd, G 192mcd
Product Range
-
SVHC
Lead (27-Jun-2024)
Mounting Hole Dia
22mm
Operating Voltage / Color
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
