Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No2232Copy
Newark Part No.96W2251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No2232Copy
Newark Part No.96W2251
Technical Datasheet
Supply Voltage28V
Lamp Base TypeS.C. Bayonet
Bulb SizeS-8
MSCP18
Average Bulb Life2000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
28V
Bulb Size
S-8
Average Bulb Life
2000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
S.C. Bayonet
MSCP
18
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
