Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402HP-24NXJRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4506RL
Cut Tape69W4506
Product Range0402HP Series
Your Part Number
1,005 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 25+ | $1.170 |
| 100+ | $1.000 |
| 250+ | $0.914 |
| 500+ | $0.858 |
| 1000+ | $0.811 |
| 5000+ | $0.777 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-24NXJRWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4506RL
Cut Tape69W4506
Product Range0402HP Series
Technical Datasheet
Inductance24nH
DC Resistance Max0.21ohm
Self Resonant Frequency3.15GHz
DC Current Rating700mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.09mm
Product Width0.71mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
24nH
Self Resonant Frequency
3.15GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.09mm
Product Height
0.61mm
DC Resistance Max
0.21ohm
DC Current Rating
700mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.71mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
