Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0403HQ-2N1XJLUCopy
Newark Part No.
Re-Reel69W4592
Cut Tape69W4592
Product Range0403HQ Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0403HQ-2N1XJLUCopy
Newark Part No.
Re-Reel69W4592
Cut Tape69W4592
Product Range0403HQ Series
Technical Datasheet
Inductance2.1nH
DC Resistance Max0.019ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case Style0403 [1008 Metric]
Inductor Case / Package0403 [1008 Metric]
Product Range0403HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.86mm
Product Height0.71mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 0403HQ-2N1XJLU
1 Product Found
Technical Specifications
Inductance
2.1nH
Self Resonant Frequency
-
Inductor Case Style
0403 [1008 Metric]
Product Range
0403HQ Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.71mm
DC Resistance Max
0.019ohm
DC Current Rating
1.8A
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.86mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
