Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0906-5GLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W5243RL
Cut Tape69W5243
Product RangeMicro Spring 0906 Series
Your Part Number
262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.450 |
| 100+ | $1.890 |
| 250+ | $1.850 |
| 500+ | $1.750 |
| 1000+ | $1.650 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0906-5GLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W5243RL
Cut Tape69W5243
Product RangeMicro Spring 0906 Series
Technical Datasheet
Inductance5.4nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 0906 Series
Inductance Tolerance± 2%
DC Resistance Max8000µohm
Self Resonant Frequency7GHz
Product Length2.41mm
Product Width3.43mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.4nH
Product Range
Micro Spring 0906 Series
DC Resistance Max
8000µohm
Product Length
2.41mm
Product Height
1.52mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
7GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
