Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-47NGLCCopy
Newark Part No.69W5814
Product RangeMidi Spring 1812SMS Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.120 |
| 25+ | $2.910 |
| 50+ | $2.670 |
| 100+ | $2.420 |
| 250+ | $2.260 |
| 500+ | $2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-47NGLCCopy
Newark Part No.69W5814
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)3A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 2%
DC Resistance Max5600µohm
Self Resonant Frequency2.1GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
5600µohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.1GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
