Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 10+ | $6.060 |
| 25+ | $5.600 |
| 50+ | $5.110 |
| 100+ | $4.800 |
| 250+ | $4.470 |
| 500+ | $4.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCR7856-ALCCopy
Newark Part No.34AH0477
Technical Datasheet
DC Current Rating470mA
Inductance4.7mH
DC Resistance Max1.3ohm
Product Range-
Impedance11.11kohm
Common Mode Filter Case9.4mm x 5.5mm x 4.9mm
Inductor Case / Package-
Product Length9.4mm
Product Width5.5mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
470mA
DC Resistance Max
1.3ohm
Impedance
11.11kohm
Inductor Case / Package
-
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
4.7mH
Product Range
-
Common Mode Filter Case
9.4mm x 5.5mm x 4.9mm
Product Length
9.4mm
Product Height
4.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
