Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-104BLCCopy
Newark Part No.80AH1765
Product RangeDFT4532 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $5.530 |
| 25+ | $5.110 |
| 50+ | $4.650 |
| 100+ | $4.180 |
| 250+ | $4.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-104BLCCopy
Newark Part No.80AH1765
Product RangeDFT4532 Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
DC Resistance Max0.2ohm
Product RangeDFT4532 Series
Impedance640ohm
Common Mode Filter Case4.5mm x 3.4mm x 3.2mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.4mm
Product Height3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.2ohm
Impedance
640ohm
Inductor Case / Package
-
Product Width
3.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
DFT4532 Series
Common Mode Filter Case
4.5mm x 3.4mm x 3.2mm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
