Print Page
Image is for illustrative purposes only. Please refer to product description.

498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $28.220 |
| 10+ | $21.520 |
| 25+ | $20.900 |
| 50+ | $20.420 |
| 100+ | $19.960 |
| 250+ | $19.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$28.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoETH1-460LDCopy
Newark Part No.81Y6126
Technical Datasheet
Compatible WithPoE+ / PoE++
No. of Ports1 Port
Turns Ratio-
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
PoE+ / PoE++
Turns Ratio
-
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
