Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE13F-18LDCopy
Newark Part No.31Y3458
Product RangePOE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 10+ | $6.270 |
| 25+ | $6.020 |
| 50+ | $5.690 |
| 100+ | $5.480 |
| 250+ | $5.290 |
| 500+ | $5.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE13F-18LDCopy
Newark Part No.31Y3458
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating7.2A
Frequency Range250kHz
Power Rating13W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages1.8V
Transformer MountingSurface Mount
Product RangePOE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
1.8V
Product Range
POE Series
Current Rating
7.2A
Power Rating
13W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
