Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-100LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3771
Product RangeRFB0807 Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.690 |
| 25+ | $1.550 |
| 50+ | $1.400 |
| 100+ | $1.250 |
| 500+ | $1.160 |
| 1000+ | $1.110 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-100LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3771
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.2A
Saturation Current (Isat)3.1A
DC Resistance Max0.04ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.1A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
4.2A
DC Resistance Max
0.04ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RFB0807-100L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
