Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-103LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3862
Product RangeRFB1010 Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.200 |
| 25+ | $2.020 |
| 50+ | $1.830 |
| 100+ | $1.630 |
| 500+ | $1.520 |
| 1000+ | $1.450 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-103LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3862
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)180mA
Saturation Current (Isat)190mA
DC Resistance Max19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
190mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
180mA
DC Resistance Max
19ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RFB1010-103L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
