Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-123KECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3902
Product RangeRFC0807 Series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.380 |
| 25+ | $1.270 |
| 50+ | $1.150 |
| 100+ | $1.030 |
| 500+ | $0.963 |
| 1000+ | $0.919 |
| 2500+ | $0.852 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-123KECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3902
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance12µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.6A
Saturation Current (Isat)5.7A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.7A
Inductance Tolerance
± 10%
Inductance
12µH
RMS Current (Irms)
3.6A
DC Resistance Max
0.045ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
