Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-395KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7188
Product RangeRFS1317 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 25+ | $2.680 |
| 100+ | $2.090 |
| 250+ | $2.070 |
| 500+ | $2.040 |
| 1000+ | $1.950 |
| 2500+ | $1.850 |
| 5000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-395KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7188
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance3.9mH
Inductor ConstructionShielded
RMS Current (Irms)490mA
Saturation Current (Isat)410mA
DC Resistance Max3.38ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
410mA
Inductance Tolerance
± 10%
Inductance
3.9mH
RMS Current (Irms)
490mA
DC Resistance Max
3.38ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
