Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSCS-100LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81Y7238
Product RangeSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 10+ | $7.350 |
| 25+ | $6.860 |
| 50+ | $6.380 |
| 100+ | $5.770 |
| 500+ | $5.310 |
| 1000+ | $4.700 |
| 2500+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-100LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81Y7238
Product RangeSCS Series
Technical Datasheet
Turns Ratio1:100
Inductance14.8mH
Primary Current30A
ET Constant160Vµs
Frequency Range3kHz to 1MHz
DC Resistance Secondary1.8ohm
DC Resistance Primary0.0024µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeSCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:100
Primary Current
30A
Frequency Range
3kHz to 1MHz
DC Resistance Primary
0.0024µohm
Transformer Terminals
-
SVHC
No SVHC (25-Jun-2025)
Inductance
14.8mH
ET Constant
160Vµs
DC Resistance Secondary
1.8ohm
Transformer Mounting
Surface Mount
Product Range
SCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
