Print Page
1054
Antistatic Storage, Bin, 4.5 ", 114.3 mm, 8 ", 203.2 mm, 18 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No1054Copy
Newark Part No.88AK0619
Product RangeCorstat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 100+ | $10.650 |
| 250+ | $9.940 |
Price for:Each
Minimum: 25
Multiple: 25
$301.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No1054Copy
Newark Part No.88AK0619
Product RangeCorstat Series
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial4.5"
External Height - Metric114.3mm
External Width - Imperial8"
External Width - Metric203.2mm
External Depth - Imperial18"
External Depth - Metric457.2mm
Product RangeCorstat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
114.3mm
External Width - Metric
203.2mm
External Depth - Metric
457.2mm
SVHC
To Be Advised
External Height - Imperial
4.5"
External Width - Imperial
8"
External Depth - Imperial
18"
Product Range
Corstat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate