Print Page
2429
Antistatic Storage, Bin, 9 ", 228.6 mm, 2 ", 51 mm, 24 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No2429Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK0713
Product RangeCorstat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $16.460 |
| 100+ | $16.000 |
| 250+ | $15.590 |
Price for:Each
Minimum: 25
Multiple: 25
$411.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No2429Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK0713
Product RangeCorstat Series
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial9"
External Height - Metric228.6mm
External Width - Imperial2"
External Width - Metric51mm
External Depth - Imperial24"
External Depth - Metric610mm
Product RangeCorstat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
228.6mm
External Width - Metric
51mm
External Depth - Metric
610mm
SVHC
To Be Advised
External Height - Imperial
9"
External Width - Imperial
2"
External Depth - Imperial
24"
Product Range
Corstat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate