Print Page
2525
Antistatic Storage, Hinged Container, 0.5 ", 13 mm, 2.563 ", 65.1 mm, 2.563 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No2525Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK0728
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 150+ | $3.460 |
| 500+ | $3.350 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 150
Multiple: 150
$519.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No2525Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK0728
Technical Datasheet
ESD Storage TypeHinged Container
External Height - Imperial0.5"
External Height - Metric13mm
External Width - Imperial2.563"
External Width - Metric65.1mm
External Depth - Imperial2.563"
External Depth - Metric65.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
13mm
External Width - Metric
65.1mm
External Depth - Metric
65.1mm
SVHC
To Be Advised
External Height - Imperial
0.5"
External Width - Imperial
2.563"
External Depth - Imperial
2.563"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate