Print Page
3545-75
Antistatic Storage, Hinged Container, 0.75 ", 19.1 mm, 3.5 ", 89 mm, 4.63 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3545-75Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK0771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 30+ | $10.050 |
| 50+ | $9.760 |
| 500+ | $6.100 |
| 1000+ | $5.180 |
Price for:Each
Minimum: 30
Multiple: 30
$301.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No3545-75Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AK0771
Technical Datasheet
ESD Storage TypeHinged Container
External Height - Imperial0.75"
External Height - Metric19.1mm
External Width - Imperial3.5"
External Width - Metric89mm
External Depth - Imperial4.63"
External Depth - Metric117.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
19.1mm
External Width - Metric
89mm
External Depth - Metric
117.6mm
SVHC
To Be Advised
External Height - Imperial
0.75"
External Width - Imperial
3.5"
External Depth - Imperial
4.63"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate