Print Page
4011
Antistatic Storage, In Plant Handler, 4 ", 102 mm, 10.38 ", 264 mm, 10.38 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No4011Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.88AK0788
Product RangeCorstat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $52.330 |
| 25+ | $48.720 |
| 50+ | $47.740 |
| 100+ | $46.770 |
Price for:Each
Minimum: 5
Multiple: 5
$261.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No4011Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.88AK0788
Product RangeCorstat Series
Technical Datasheet
ESD Storage TypeIn Plant Handler
External Height - Imperial4"
External Height - Metric102mm
External Width - Imperial10.38"
External Width - Metric264mm
External Depth - Imperial10.38"
External Depth - Metric263.7mm
Product RangeCorstat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
102mm
External Width - Metric
264mm
External Depth - Metric
263.7mm
SVHC
To Be Advised
External Height - Imperial
4"
External Width - Imperial
10.38"
External Depth - Imperial
10.38"
Product Range
Corstat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate