Print Page
4212-1
Antistatic Storage, In Plant Handler, 12.25 ", 311.2 mm, 18.5 ", 470 mm, 21.5 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No4212-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.88AK0814
Product RangeCorstat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2+ | $180.120 |
| 6+ | $174.150 |
| 10+ | $169.410 |
| 26+ | $168.690 |
| 50+ | $165.310 |
| 100+ | $161.940 |
Price for:Each
Minimum: 2
Multiple: 2
$360.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTIVE CONTAINERS
Manufacturer Part No4212-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.88AK0814
Product RangeCorstat Series
Technical Datasheet
ESD Storage TypeIn Plant Handler
External Height - Imperial12.25"
External Height - Metric311.2mm
External Width - Imperial18.5"
External Width - Metric470mm
External Depth - Imperial21.5"
External Depth - Metric546.1mm
Product RangeCorstat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
311.2mm
External Width - Metric
470mm
External Depth - Metric
546.1mm
SVHC
To Be Advised
External Height - Imperial
12.25"
External Width - Imperial
18.5"
External Depth - Imperial
21.5"
Product Range
Corstat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate