Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONDUCTRF
Manufacturer Part NoPFA61-D1D1-1M0Copy
Newark Part No.06AC3722
Product RangeTesteLink Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $147.680 |
Price for:Each
Minimum: 1
Multiple: 1
$147.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONDUCTRF
Manufacturer Part NoPFA61-D1D1-1M0Copy
Newark Part No.06AC3722
Product RangeTesteLink Series
Technical Datasheet
Accessory Type2.92mm Plug to 2.92mm Plug Cable
For Use WithRF Spectrum Analysers
Product RangeTesteLink Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ConductRF TESTeLINK series is a Hi-Frequency flexible solution ideal for both general lab use and as jumper cables between system modules and RF devices or equipment. Frequency options from DC to 67GHz. All ConductRF High-Frequency RF Cables are 100% tested and validated for performance during manufacturing.
- Operating Frequency DC to 40GHz
- Low Loss Flexible
- Excellent VSWR
- Hi-Frequency Lab Test
Technical Specifications
Accessory Type
2.92mm Plug to 2.92mm Plug Cable
Product Range
TesteLink Series
For Use With
RF Spectrum Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
