Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-1371
Newark Part No.38F1412
Product Range17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-1371
Newark Part No.38F1412
Product Range17 Series
Technical Datasheet
Product Range17 Series
D Sub Shell SizeDA
Cable Exit Angle90°, 180°
Connector Body MaterialNylon (Polyamide) Body
SVHCTo Be Advised
Technical Specifications
Product Range
17 Series
Cable Exit Angle
90°, 180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
