Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoGC790/U-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95B2078
Product RangeGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $256.260 |
Price for:Each
Minimum: 50
Multiple: 50
$12,813.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoGC790/U-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95B2078
Product RangeGC Series
Technical Datasheet
No. of Contacts10Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeGC Series
SVHCTo Be Advised
Product Overview
The GC790/U-0 is a 10-way panel-mount Female Audio Jack ideal for use in communications equipment where the highest reliability is required under the most severe environmental conditions. All feature easy mating using a twist-lock motion. Non-rigid, spring-loaded contacts provide a positive electrical connection with minimum voltage drop.
- 600VRMS Voltage rating
- 3A Current rating per contact
- Meet the latest MIL-C-10544 specifications
Applications
Audio, Imaging, Video & Vision, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
GC Series
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
