Print Page
6TXL-2001-0
Wire, Auto, PE, Black, 18 AWG, 7 x 20AWG
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.132 |
Price for:1 Foot
Minimum: 500
Multiple: 500
$66.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOPPER FIELDS
Manufacturer Part No6TXL-2001-0Copy
Newark Part No.42K5362
Technical Datasheet
Jacket MaterialPE
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size7 x 20AWG
Reel Length (Metric)-
Reel Length (Imperial)-
Conductor Area CSA0.52mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter1.9mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The 6TXL-2001-0 is a 20AWG black Hook-up Wire with bare copper conductor and XLPE-cross linked polyethylene insulation. It is suitable for engine and body wiring harnesses in passenger cars, trucks and off-the-road vehicles where light weight, small bundle size and heat resistance are required.
Applications
Industrial, Automotive, Logistics
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Jacket Material
PE
Wire Gauge
18AWG
Reel Length (Metric)
-
Conductor Area CSA
0.52mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 20AWG
Reel Length (Imperial)
-
Voltage Rating
50V
External Diameter
1.9mm
Product Range
-
Technical Docs (1)
Alternatives for 6TXL-2001-0
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate