Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOPPERFIELD
Manufacturer Part No6TXL-2001-7Copy
Newark Part No.26K6229
Technical Datasheet
Jacket MaterialXLPE
Jacket ColorPurple
Wire Gauge20AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)-
Reel Length (Imperial)-
Conductor Area CSA0.52mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter1.9mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Jacket Material
XLPE
Wire Gauge
20AWG
Reel Length (Metric)
-
Conductor Area CSA
0.52mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Purple
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
-
Voltage Rating
50V
External Diameter
1.9mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
