Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No100BCF10RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41T4848
Product RangeBCF Series
Also Known As2-1609989-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2+ | $888.050 |
| 3+ | $842.630 |
| 5+ | $822.460 |
| 10+ | $812.370 |
| 25+ | $802.270 |
Price for:Each
Minimum: 2
Multiple: 2
$1,776.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No100BCF10RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41T4848
Product RangeBCF Series
Also Known As2-1609989-6
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating100A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsStud
No. of Stages2 Stage
Inductance Min800µH
Filter MountingChassis Mount
Capacitance0.1µF
Filter Input TerminalsStud
Leakage Current Max8.7mA
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Filter Applications
General Purpose
Current Rating
100A
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (16-Jul-2019)
Voltage Rating
277VAC
Filter Type
3 Phase
Filter Terminals
Stud
Inductance Min
800µH
Capacitance
0.1µF
Leakage Current Max
8.7mA
Product Range
BCF Series
Technical Docs (3)
Alternatives for 100BCF10R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
