Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No100KEHD10AFPDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4171
Product RangeKEH Series
Also Known As1-1609969-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2+ | $890.000 |
| 6+ | $872.190 |
| 10+ | $854.400 |
| 26+ | $836.590 |
| 50+ | $818.800 |
Price for:Each
Minimum: 2
Multiple: 2
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No100KEHD10AFPDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4171
Product RangeKEH Series
Also Known As1-1609969-6
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating100A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max6mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEH Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Current Rating
100A
No. of Phases
Three Phase
No. of Stages
-
Leakage Current Max
6mA
Filter Output Terminals
Terminal Block
SVHC
Lead
Voltage Rating
440VAC
Filter Type
3 Phase
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
KEH Series
Technical Docs (2)
Alternatives for 100KEHD10AFPD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
