Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No100KEPS10BBSWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4180
Product RangeKEP-BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3+ | $844.690 |
| 6+ | $827.790 |
| 12+ | $810.910 |
| 27+ | $794.010 |
| 51+ | $777.110 |
Price for:Each
Minimum: 3
Multiple: 3
$2,534.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No100KEPS10BBSWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4180
Product RangeKEP-BS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating100A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max11mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEP-BS Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Current Rating
100A
No. of Phases
Three Phase
No. of Stages
-
Leakage Current Max
11mA
Filter Output Terminals
Terminal Block
SVHC
Lead
Voltage Rating
520VAC
Filter Type
3 Phase
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
KEP-BS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
