Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No100KEPS10BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4181
Product RangeKEP Series
Also Known As5-1609968-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2+ | $904.340 |
| 6+ | $886.250 |
| 10+ | $868.170 |
| 26+ | $850.080 |
| 50+ | $831.990 |
Price for:Each
Minimum: 2
Multiple: 2
$1,808.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No100KEPS10BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4181
Product RangeKEP Series
Also Known As5-1609968-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating100A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max12mA
Filter Output TerminalsTerminal Block
Product RangeKEP Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Current Rating
100A
Filter Terminals
Terminal Block
No. of Stages
-
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
Lead
Voltage Rating
520VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
12mA
Product Range
KEP Series
Technical Docs (2)
Alternatives for 100KEPS10BFPW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
