Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10AYO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95F5394
Product RangeAYO Series
Also Known As6609066-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 40+ | $60.750 |
| 50+ | $57.840 |
| 100+ | $54.690 |
| 250+ | $53.170 |
Price for:Each
Minimum: 40
Multiple: 40
$2,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10AYO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95F5394
Product RangeAYO Series
Also Known As6609066-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter TypeEMI, RFI
Current Rating10A
No. of PhasesThree Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Inductance Min200µH
Capacitance0.1µF
Filter MountingChassis Mount
Leakage Current Max3mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeAYO Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 10AYO1 is a compact Low current RFI Power Line Filter suitable for use in 3-phase, four wire and WYE applications. The 6609066-3 offers 10A current rating and 440V voltage.
- Filters each of the three lines plus neutral
- Good for attenuation beginning at 100kHz
- Space saving design
- Low leakage current
- Easy to connect terminals
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
0.1µF
Leakage Current Max
3mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
440VAC
Current Rating
10A
Filter Terminals
Quick Connect
Inductance Min
200µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
AYO Series
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
