Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15KEBS6AFPDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4206
Product RangeKEB Series
Also Known As1-1609965-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $265.510 |
| 50+ | $255.680 |
| 100+ | $252.400 |
Price for:Each
Minimum: 25
Multiple: 1
$6,637.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15KEBS6AFPDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4206
Product RangeKEB Series
Also Known As1-1609965-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating15A
Filter Type3 Phase
Filter TerminalsBolt & Nut
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max3mA
Filter Output TerminalsStud
Product RangeKEB Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
Filter Terminals
Bolt & Nut
No. of Stages
-
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
To Be Advised
Voltage Rating
440VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
3mA
Product Range
KEB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
