Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15KESS6BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4211
Product RangeKES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $283.230 |
| 50+ | $272.750 |
| 100+ | $269.250 |
Price for:Each
Minimum: 25
Multiple: 25
$7,080.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15KESS6BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4211
Product RangeKES Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter Type3 Phase
Current Rating15A
No. of PhasesThree Phase
Filter TerminalsBolt & Nut
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max3mA
Filter Output TerminalsStud
Product RangeKES Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
-
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
Lead
Voltage Rating
520VAC
Current Rating
15A
Filter Terminals
Bolt & Nut
Filter Mounting
Chassis Mount
Leakage Current Max
3mA
Product Range
KES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
