Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16FC10
Newark Part No.16M4185
Product RangeCorcom FC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
1+ | $165.550 |
5+ | $163.650 |
10+ | $161.730 |
25+ | $159.830 |
Price for:Each
Minimum: 4
Multiple: 4
$662.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16FC10
Newark Part No.16M4185
Product RangeCorcom FC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
Filter TypePower Line
Filter TerminalsTerminal Block
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max6.7mA
Filter Output TerminalsTerminal Block
Product RangeCorcom FC Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
Power Line
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
6.7mA
Product Range
Corcom FC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate