Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No190-22B2U0Copy
Newark Part No.28F1725
Product Range190 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No190-22B2U0Copy
Newark Part No.28F1725
Product Range190 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product Range190 Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC125V
Contact MaterialSilver
Coil Resistance288ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
125V
Coil Resistance
288ohm
Contact Configuration
DPDT
Product Range
190 Series
Coil Type
-
Contact Voltage VAC
125V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
