Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1EB3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K4476
Product RangeB Series
Also Known As6609020-2
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 5+ | $30.810 |
| 10+ | $30.180 |
| 25+ | $28.760 |
| 50+ | $27.340 |
| 100+ | $25.910 |
| 250+ | $22.820 |
| 5000+ | $21.770 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1EB3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K4476
Product RangeB Series
Also Known As6609020-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating1A
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
Inductance Min1.86mH
No. of Stages1 Stage
Capacitance10000pF
Filter MountingChassis Mount
Leakage Current Max360µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1EB3
1 Product Found
Product Overview
The 1EB3 is a 1A general purpose RFI Filter for high impedance loads at low current. This 6609020-2 filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment.
- Wire leads input/output style
- Small size
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
1.86mH
Capacitance
10000pF
Leakage Current Max
360µA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
1A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
B Series
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
