Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EOPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99M1041
Product RangeCorcom EOP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 150+ | $24.910 |
Price for:Each
Minimum: 150
Multiple: 150
$3,736.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EOPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99M1041
Product RangeCorcom EOP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min10mH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max420µA
Filter Output Terminals-
Product RangeCorcom EOP Series
SVHCTriphenyl Phosphate
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
420µA
Product Range
Corcom EOP Series
Voltage Rating
250VAC
Current Rating
1A
No. of Stages
1 Stage
Inductance Min
10mH
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
Triphenyl Phosphate
Technical Docs (3)
Alternatives for 1EOP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
