Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1KEBS1BFPDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4151
Product RangeKEB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $65.250 |
| 100+ | $63.940 |
| 250+ | $62.640 |
Price for:Each
Minimum: 50
Multiple: 50
$3,262.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1KEBS1BFPDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4151
Product RangeKEB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating1A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsQuick Connect
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max3mA
Filter Output TerminalsQuick Connect
Product RangeKEB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Phases
Three Phase
No. of Stages
-
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
520VAC
Filter Type
3 Phase
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Leakage Current Max
3mA
Product Range
KEB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
