Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1KESS1AFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4152
Product RangeKES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $59.830 |
| 100+ | $59.130 |
| 250+ | $53.880 |
Price for:Each
Minimum: 50
Multiple: 1
$2,991.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1KESS1AFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4152
Product RangeKES Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating1A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsQuick Connect
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max3mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeKES Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Phases
Three Phase
No. of Stages
-
Leakage Current Max
3mA
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
440VAC
Filter Type
3 Phase
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
KES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
