Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1KESS1BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4153
Product RangeKES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $67.270 |
| 100+ | $66.490 |
| 250+ | $60.580 |
Price for:Each
Minimum: 50
Multiple: 50
$3,363.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1KESS1BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4153
Product RangeKES Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter Type3 Phase
Current Rating1A
Filter TerminalsQuick Connect
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max3mA
Filter Output TerminalsQuick Connect
Product RangeKES Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Quick Connect
No. of Stages
-
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
520VAC
Current Rating
1A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
3mA
Product Range
KES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
