Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No200KEPS6AFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4262
Product RangeKEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,647.900 |
| 6+ | $1,614.940 |
| 10+ | $1,581.980 |
| 26+ | $1,549.020 |
| 50+ | $1,516.060 |
Price for:Each
Minimum: 2
Multiple: 2
$3,295.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No200KEPS6AFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4262
Product RangeKEP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating200A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsBolt & Nut
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max12mA
Filter Output TerminalsStud
Product RangeKEP Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Current Rating
200A
No. of Phases
Three Phase
No. of Stages
-
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
Lead
Voltage Rating
440VAC
Filter Type
3 Phase
Filter Terminals
Bolt & Nut
Filter Mounting
Chassis Mount
Leakage Current Max
12mA
Product Range
KEP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
