Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20EH6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.19X9815
Product RangeH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 40+ | $34.260 |
| 80+ | $33.570 |
Price for:Each
Minimum: 40
Multiple: 40
$1,370.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20EH6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.19X9815
Product RangeH Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min440µH
Filter MountingChassis Mount
Capacitance9000pF
Leakage Current Max5µA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Stud
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Filter Output Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
440µH
Capacitance
9000pF
Filter Input Terminals
Stud
Product Range
H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
