Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20EQ1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K4504
Product RangeCorcom Q Series
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $196.670 |
| 5+ | $187.360 |
| 10+ | $178.050 |
| 25+ | $176.410 |
| 50+ | $174.760 |
| 100+ | $173.120 |
| 10000+ | $171.470 |
Price for:Each
Minimum: 1
Multiple: 1
$196.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20EQ1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K4504
Product RangeCorcom Q Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating20A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min6mH
Filter MountingChassis Mount
Capacitance4.4µF
Leakage Current Max380µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeCorcom Q Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 20EQ1 is a 1-phase 20A highest performance RFI Filter specifically developed for switching power supplies. The Q series filter has high attenuation for common and differential mode interference, quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
380µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
20A
No. of Phases
Single Phase
Inductance Min
6mH
Capacitance
4.4µF
Filter Input Terminals
Quick Connect
Product Range
Corcom Q Series
Technical Docs (4)
Alternatives for 20EQ1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
