Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20KEPS10AFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4252
Product RangeKEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4+ | $533.150 |
Price for:Each
Minimum: 4
Multiple: 4
$2,132.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20KEPS10AFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4252
Product RangeKEP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating20A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max8.5mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEP Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Terminal Block
No. of Stages
-
Leakage Current Max
8.5mA
Filter Output Terminals
Terminal Block
SVHC
Lead
Voltage Rating
440VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
KEP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
