Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20KEPS10BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4253
Product RangeKEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4+ | $583.590 |
Price for:Each
Minimum: 4
Multiple: 4
$2,334.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20KEPS10BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4253
Product RangeKEP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter Type3 Phase
Current Rating20A
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max8.5mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
-
Leakage Current Max
8.5mA
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Voltage Rating
520VAC
Current Rating
20A
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
KEP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
