Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VR1Copy
Newark Part No.52K4261
Product RangeR Series
Your Part Number
11 In Stock
96 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $118.630 |
| 5+ | $114.900 |
| 10+ | $111.150 |
| 25+ | $107.410 |
| 50+ | $98.730 |
Price for:Each
Minimum: 1
Multiple: 1
$118.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VR1Copy
Newark Part No.52K4261
Product RangeR Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min880µH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.303µF
Filter Input TerminalsQuick Connect
Leakage Current Max700µA
Filter Output TerminalsQuick Connect
Product RangeR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 20VR1 is a 1-phase 20A flanged-mount 2-stage general purpose RFI Power Line Filter controls pulsed, continuous and intermittent interference. The dual-T section RFI filter provides premium performance. It is well suited for low impedance loads where noisy RFI environments are present.
- -10 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Quick Connect
Inductance Min
880µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.303µF
Leakage Current Max
700µA
Product Range
R Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
