Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No250KEPS6BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4279
Product RangeKEP Series
Also Known As5-1609968-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,942.400 |
| 6+ | $1,935.800 |
| 10+ | $1,929.200 |
| 26+ | $1,890.620 |
| 50+ | $1,852.040 |
Price for:Each
Minimum: 2
Multiple: 2
$3,884.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No250KEPS6BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4279
Product RangeKEP Series
Also Known As5-1609968-6
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating250A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsBolt & Nut
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max12mA
Filter Output TerminalsStud
Product RangeKEP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
General Purpose
Current Rating
250A
No. of Phases
Three Phase
No. of Stages
-
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
520VAC
Filter Type
3 Phase
Filter Terminals
Bolt & Nut
Filter Mounting
Chassis Mount
Leakage Current Max
12mA
Product Range
KEP Series
Technical Docs (2)
Alternatives for 250KEPS6BFPW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
