30VSK6
Power Line Filter, Chassis, General Purpose, 250 VAC, 30 A, Single Phase, 1 Stage, Chassis Mount

24 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $141.420 |
| 5+ | $134.040 |
| 10+ | $126.660 |
| 25+ | $124.130 |
| 50+ | $121.600 |
| 100+ | $119.050 |
| 250+ | $116.520 |
Product Information
Product Overview
The 30VSK6 is a 30A high performance RFI Line Filter for SMPS emission control. The 1-6609036-4 is designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC/EN specifications. Utilizes significantly higher element values than the general purpose filter is suited for equipment with line to ground and line to line conducted emissions including those with switching power supplies. It incorporates separate ground circuit inductor to isolate the equipment chassis from power line ground at RF frequencies.
- Threaded bolt input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
General Purpose
EMI, RFI
Single Phase
1.73mH
1.08µF
1.25mA
Stud
No SVHC (04-Feb-2026)
250VAC
30A
Stud
1 Stage
Chassis Mount
Stud
SK Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
