Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EQ1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.52K3878
Product RangeCorcom Q Series
Also Known As6609048-1
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $120.960 |
| 5+ | $114.800 |
| 10+ | $108.650 |
| 25+ | $102.490 |
| 50+ | $100.450 |
| 100+ | $98.390 |
| 250+ | $96.350 |
Price for:Each
Minimum: 1
Multiple: 1
$120.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EQ1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.52K3878
Product RangeCorcom Q Series
Also Known As6609048-1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min32.18mH
No. of Stages2 Stage
Capacitance1.08µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max380µA
Filter Output TerminalsQuick Connect
Product RangeCorcom Q Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The 3EQ1 is a 1-phase RFI Power Line Filter for switching power supplies. This Q series highest performance flanged filter features high attenuation for common and differential mode interference. It is optimized for attenuation and size.
- -10 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Quick Connect
Inductance Min
32.18mH
Capacitance
1.08µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
380µA
Product Range
Corcom Q Series
Technical Docs (4)
Alternatives for 3EQ1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
